
UTP0128S | |
|---|---|
DigiKey Part Number | SOU1141-ND |
Manufacturer | |
Manufacturer Product Number | UTP0128S |
Description | CONN RCPT HSNG FMALE 8POS PNL MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Polyester, Glass Filled |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert 12-8 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -25°C ~ 125°C |
Contact Size 16 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,20000 Kč | 349,20 Kč |
| 10 | 296,80700 Kč | 2 968,07 Kč |
| 25 | 278,21520 Kč | 6 955,38 Kč |
| 50 | 264,93600 Kč | 13 246,80 Kč |
| 100 | 252,29310 Kč | 25 229,31 Kč |
| 250 | 236,50972 Kč | 59 127,43 Kč |
| 500 | 225,23378 Kč | 112 616,89 Kč |
| Unit Price without VAT: | 349,20000 Kč |
|---|---|
| Unit Price with VAT: | 422,53200 Kč |

















