Black Connector Backshell, Cable Clamp PG29 24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTG24PG

DigiKey Part Number
SOU1138-ND
Manufacturer
Manufacturer Product Number
UTG24PG
Description
CONN BACKSH W/CLMP SZ24 BLK PG29
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Black Connector Backshell, Cable Clamp PG29 24
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG29
Manufacturer
Souriau-Sunbank by Eaton
Cable Exit
180°
Series
Material
Thermoplastic
Packaging
Bag
Color
Black
Part Status
Active
Features
Cable Gland, Clamp Screws, Washers
Type
Backshell, Cable Clamp
Ingress Protection
IP65 - Dust Tight, Water Resistant
Cable Opening
0.748" ~ 1.378" (19.00mm ~ 35.00mm)
Includes
7 pcs - 1 Backshell, 1 Cable Clamp, 1 Cable Gland, 2 Screws, 2 Washers
Diameter - Outside
1.689" (42.90mm)
For Use With/Related Products
Trim Trio® UTG and UTP Connectors
Shell Size - Insert
24
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1456,50000 Kč456,50 Kč
10387,93800 Kč3 879,38 Kč
25363,64320 Kč9 091,08 Kč
50346,28640 Kč17 314,32 Kč
100329,76730 Kč32 976,73 Kč
250309,14096 Kč77 285,24 Kč
500294,40372 Kč147 201,86 Kč
Manufacturers Standard Package
Unit Price without VAT:456,50000 Kč
Unit Price with VAT:552,36500 Kč