
UTG20PG | |
|---|---|
DigiKey Part Number | SOU1136-ND |
Manufacturer | |
Manufacturer Product Number | UTG20PG |
Description | CONN BACKSH W/CLMP SZ20 BLK PG21 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp PG21 20 |
Datasheet | Datasheet |
Category | Thread Size PG21 |
Manufacturer Souriau-Sunbank by Eaton | Cable Exit 180° |
Series | Material Thermoplastic |
Packaging Bag | Color Black |
Part Status Active | Features Cable Gland, Clamp Screws, Washers |
Type Backshell, Cable Clamp | Ingress Protection IP65 - Dust Tight, Water Resistant |
Cable Opening 0.433" ~ 1.024" (11.00mm ~ 26.00mm) | Includes 7 pcs - 1 Backshell, 1 Cable Clamp, 1 Cable Gland, 2 Screws, 2 Washers |
Diameter - Outside 1.437" (36.50mm) | For Use With/Related Products Trim Trio® UTG and UTP Connectors |
Shell Size - Insert 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,18000 Kč | 315,18 Kč |
| 10 | 267,89200 Kč | 2 678,92 Kč |
| 25 | 251,11080 Kč | 6 277,77 Kč |
| 50 | 239,12100 Kč | 11 956,05 Kč |
| 100 | 227,71070 Kč | 22 771,07 Kč |
| 250 | 213,46484 Kč | 53 366,21 Kč |
| 500 | 203,28668 Kč | 101 643,34 Kč |
| 1 000 | 193,59652 Kč | 193 596,52 Kč |
| Unit Price without VAT: | 315,18000 Kč |
|---|---|
| Unit Price with VAT: | 381,36780 Kč |




