
UTG12AC | |
|---|---|
DigiKey Part Number | SOU1125-ND |
Manufacturer | |
Manufacturer Product Number | UTG12AC |
Description | CONN BCKSH W/CLMP SZ12 11/16-24 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 11/16-24 UNEF 12 |
Datasheet | Datasheet |
Category | Thread Size 11/16-24 UNEF |
Manufacturer Souriau-Sunbank by Eaton | Cable Exit 180° |
Series | Material Thermoplastic |
Packaging Bag | Color Black |
Part Status Active | Features Clamp Screws |
Type Backshell, Cable Clamp | Includes 5 pcs - 1 Backshell, 2 pc Cable Clamp, 2 Screws |
Cable Opening 0.118" ~ 0.504" (3.00mm ~ 12.80mm) | For Use With/Related Products Trim Trio® UTG and UTP Connectors |
Diameter - Outside 0.945" (24.00mm) | Base Product Number |
Shell Size - Insert 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,00000 Kč | 160,00 Kč |
| 10 | 136,02500 Kč | 1 360,25 Kč |
| 25 | 127,49160 Kč | 3 187,29 Kč |
| 50 | 121,40620 Kč | 6 070,31 Kč |
| 100 | 115,60870 Kč | 11 560,87 Kč |
| 250 | 108,37320 Kč | 27 093,30 Kč |
| 500 | 103,20350 Kč | 51 601,75 Kč |
| 1 000 | 98,28198 Kč | 98 281,98 Kč |
| Unit Price without VAT: | 160,00000 Kč |
|---|---|
| Unit Price with VAT: | 193,60000 Kč |

















