UTFD13B is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 428
Unit Price: 175,25000 Kč
Datasheet
Connector Flange Gasket 12 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTFD13B

DigiKey Part Number
SOU1059-ND
Manufacturer
Manufacturer Product Number
UTFD13B
Description
CONN FLANGE GASKET 12 BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Flange Gasket 12 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bag
Part Status
Active
Accessory Type
Flange Gasket
For Use With/Related Products
Trim Trio® UTG/UT0/UT0W/UTP Wall Mounting Receptacles
Shell Size - Insert
12
Material
Neoprene
Features
Square
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1124,73000 Kč124,73 Kč
10105,89300 Kč1 058,93 Kč
2599,26160 Kč2 481,54 Kč
5094,52040 Kč4 726,02 Kč
10090,00580 Kč9 000,58 Kč
25084,37080 Kč21 092,70 Kč
50080,34590 Kč40 172,95 Kč
1 00076,51377 Kč76 513,77 Kč
2 50071,72908 Kč179 322,70 Kč
Manufacturers Standard Package
Unit Price without VAT:124,73000 Kč
Unit Price with VAT:150,92330 Kč