Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UT0W61419SH02 | |
|---|---|
DigiKey Part Number | 1539-UT0W61419SH02-ND |
Manufacturer | |
Manufacturer Product Number | UT0W61419SH02 |
Description | CIRCULAR METAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | UT0W61419SH02 Models |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Metal |
Series | Shell Material Zinc Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 19 | Features Coupling Nut |
Shell Size - Insert 14-19 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 20 | Insert Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Bayonet Lock | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UT0W61419SH04 | Souriau-Sunbank by Eaton | 0 | 1539-UT0W61419SH04-ND | 570,74660 Kč | Parametric Equivalent |
| RT0W61419SNH | Amphenol Sine Systems Corp | 185 | RT0W61419SNH-ND | 523,48000 Kč | Parametric Equivalent |
| RT0W61419SNH03 | Amphenol Sine Systems Corp | 0 | 889-RT0W61419SNH03-ND | 422,64350 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 768,94260 Kč | 38 447,13 Kč |
| Unit Price without VAT: | 768,94260 Kč |
|---|---|
| Unit Price with VAT: | 930,42055 Kč |



