UT0W6106SH02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 67
Unit Price: 516,13000 Kč
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: 390,30660 Kč
Datasheet
Image for UT0W6106SH02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UT0W6106SH02

DigiKey Part Number
1539-UT0W6106SH02-ND
Manufacturer
Manufacturer Product Number
UT0W6106SH02
Description
CIRCULAR METAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
EDA/CAD Models
UT0W6106SH02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
Souriau-Sunbank by Eaton
Primary Material
Metal
Series
Shell Material
Zinc Alloy
Packaging
Bulk
Shell Finish
Nickel
Part Status
Active
Housing Color
Silver
Connector Type
Plug Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
6
Features
Coupling Nut
Shell Size - Insert
10-6
Shielding
Shielded
Contact Type
Crimp
Note
Contacts Sold Separately
Contact Size
20
Insert Material
Polyamide (PA66), Nylon 6/6
Mounting Type
Free Hanging (In-Line)
Contact Shape
Circular
Fastening Type
Bayonet Lock
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0W6106SNHAmphenol Sine Systems Corp67RT0W6106SNH-ND516,13000 KčParametric Equivalent
RT0W6106SNH03Amphenol Sine Systems Corp0889-RT0W6106SNH03-ND390,30660 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50740,49860 Kč37 024,93 Kč
Manufacturers Standard Package
Unit Price without VAT:740,49860 Kč
Unit Price with VAT:896,00331 Kč