Parametric Equivalent




UT07147SH | |
|---|---|
DigiKey Part Number | UT07147SH-ND |
Manufacturer | |
Manufacturer Product Number | UT07147SH |
Description | CONN RCPT HSG FMALE 7POS PNL MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Receptacle Housing Panel Mount |
EDA/CAD Models | UT07147SH Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Shell Material Zinc Alloy, Halogen Free |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 7 (6 + PE) | Shielding Shielded |
Shell Size - Insert 14-7 | Note Contacts Sold Separately |
Contact Type Crimp and Solder | Insert Material Thermoplastic, Glass Filled |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UT07147SH01 | Souriau-Sunbank by Eaton | 0 | UT07147SH01-ND | 639,18760 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 626,04280 Kč | 15 651,07 Kč |
| Unit Price without VAT: | 626,04280 Kč |
|---|---|
| Unit Price with VAT: | 757,51179 Kč |


















