UT071412SH01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 363
Unit Price: 447,26000 Kč
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: 355,05940 Kč
Datasheet
Image for UT071412SH01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UT071412SH01

DigiKey Part Number
1539-UT071412SH01-ND
Manufacturer
Manufacturer Product Number
UT071412SH01
Description
CIRCULAR METAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle Housing Panel Mount
EDA/CAD Models
UT071412SH01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
Souriau-Sunbank by Eaton
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material
Zinc Alloy
Part Status
Active
Shell Finish
Anodized
Connector Type
Receptacle Housing
Housing Color
Black
Type
For Female Sockets
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
12
Material Flammability Rating
UL94 V-0
Shell Size - Insert
14-12
Shielding
Shielded
Contact Type
Crimp
Note
Contacts Sold Separately
Contact Size
16
Insert Material
Thermoplastic, Glass Filled
Mounting Type
Panel Mount
Contact Shape
Circular
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT071412SNHAmphenol Sine Systems Corp363889-1175-ND447,26000 KčParametric Equivalent
RT071412SNH03Amphenol Sine Systems Corp0889-RT071412SNH03-ND355,05940 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25639,18760 Kč15 979,69 Kč
Manufacturers Standard Package
Unit Price without VAT:639,18760 Kč
Unit Price with VAT:773,41700 Kč