
UT018LPGN | |
|---|---|
DigiKey Part Number | SOU2223-ND |
Manufacturer | |
Manufacturer Product Number | UT018LPGN |
Description | CONN BACKSH W/CLMP SZ18 SIL PG16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp PG16 18 |
Datasheet | Datasheet |
EDA/CAD Models | UT018LPGN Models |
Category | Cable Exit 90° |
Manufacturer Souriau-Sunbank by Eaton | Material Brass |
Series | Shielding Unshielded |
Packaging Bulk | Color Silver |
Part Status Active | Features Clamp Screws, Strain Relief |
Type Backshell, Cable Clamp | Includes 8 pcs - 2 pc Backshell, 1 Cable Clamp, 1 Grommet, 2 Screws, 2 Washers |
Cable Opening 0.315" ~ 0.807" (8.00mm ~ 20.50mm) | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 18 | For Use With/Related Products Trim Trio® UTO and UTOW Connectors |
Thread Size PG16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 055,34000 Kč | 4 055,34 Kč |
| 10 | 3 447,47300 Kč | 34 474,73 Kč |
| 25 | 3 231,89440 Kč | 80 797,36 Kč |
| 50 | 3 077,87420 Kč | 153 893,71 Kč |
| Unit Price without VAT: | 4 055,34000 Kč |
|---|---|
| Unit Price with VAT: | 4 906,96140 Kč |






