
UT018JCS | |
|---|---|
DigiKey Part Number | SOU2027-ND |
Manufacturer | |
Manufacturer Product Number | UT018JCS |
Description | CONN BACKSH W/CLMP SZ18 SIL PG16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp PG16 18 |
Datasheet | Datasheet |
EDA/CAD Models | UT018JCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.374" ~ 0.551" (9.50mm ~ 14.00mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 18 | |
Thread Size | PG16 | |
Cable Exit | 180° | |
Material | Brass | |
Plating | - | |
Shielding | Unshielded | |
Color | Silver | |
Features | Sealing Gland, Strain Relief | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Trim Trio® UTO and UTOW Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 557,19400 Kč | 13 929,85 Kč |
| Unit Price without VAT: | 557,19400 Kč |
|---|---|
| Unit Price with VAT: | 674,20474 Kč |







