UT0xxJCPGN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UT0xxJCPGN

UT018JCPGN

DigiKey Part Number
UT018JCPGN-ND
Manufacturer
Manufacturer Product Number
UT018JCPGN
Description
CONN BACKSH W/CLMP SZ18 SIL PG16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Silver Connector Backshell, Cable Clamp PG16 18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
0.650" (16.50mm)
Diameter - Outside
-
Shell Size - Insert
18
Thread Size
PG16
Cable Exit
180°
Material
Aluminum Alloy
Plating
Nickel
Shielding
Unshielded
Color
Silver
Features
Clamp Screws, Strain Relief
Ingress Protection
IP65 - Dust Tight, Water Resistant
Includes
7 pcs - 1 Backshell, 1 Cable Clamp, 1 Grommet, 2 Screws, 2 Washers
Material Flammability Rating
UL94 V-0
For Use With/Related Products
Trim Trio® UTO and UTOW Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25706,45520 Kč17 661,38 Kč
Manufacturers Standard Package
Unit Price without VAT:706,45520 Kč
Unit Price with VAT:854,81079 Kč