UT001823SHT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Souriau-Sunbank by Eaton
In Stock: 0
Unit Price: 326,59020 Kč
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 20
Unit Price: 331,35000 Kč
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: 244,79050 Kč
Datasheet
Image for UT001823SHT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UT001823SHT

DigiKey Part Number
1539-UT001823SHT-ND
Manufacturer
Manufacturer Product Number
UT001823SHT
Description
CIRCULAR METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
23 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
Souriau-Sunbank by Eaton
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material
Zinc Alloy
Part Status
Active
Shell Finish
Anodized
Connector Type
Receptacle Housing
Housing Color
Black
Type
For Female Sockets
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
23
Material Flammability Rating
UL94 V-0
Shell Size - Insert
18-23
Shielding
Shielded
Contact Type
Crimp
Note
Contacts Sold Separately
Contact Size
16
Insert Material
Thermoplastic, Glass Filled
Mounting Type
Panel Mount
Contact Shape
Circular
Mounting Feature
Flange
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UT001823SSouriau-Sunbank by Eaton01539-UT001823S-ND326,59020 KčParametric Equivalent
RT001823SNHAmphenol Sine Systems Corp20889-1165-ND331,35000 KčParametric Equivalent
RT001823SNH03Amphenol Sine Systems Corp0889-RT001823SNH03-ND244,79050 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501 046,21700 Kč52 310,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 046,21700 Kč
Unit Price with VAT:1 265,92257 Kč