Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UT001823S | |
|---|---|
DigiKey Part Number | 1539-UT001823S-ND |
Manufacturer | |
Manufacturer Product Number | UT001823S |
Description | CIRCULAR METAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Zinc Alloy |
Part Status Active | Shell Finish Anodized |
Connector Type Receptacle Housing | Housing Color Black |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 23 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 18-23 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 16 | Insert Material Thermoplastic, Glass Filled |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UT001823SHT | Souriau-Sunbank by Eaton | 0 | 1539-UT001823SHT-ND | 1 046,21700 Kč | Parametric Equivalent |
| RT001823SNH | Amphenol Sine Systems Corp | 20 | 889-1165-ND | 331,35000 Kč | Parametric Equivalent |
| RT001823SNH03 | Amphenol Sine Systems Corp | 0 | 889-RT001823SNH03-ND | 244,79050 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 326,59020 Kč | 16 329,51 Kč |
| Unit Price without VAT: | 326,59020 Kč |
|---|---|
| Unit Price with VAT: | 395,17414 Kč |



