6 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm)
Interconnect Solutions for the Railway Industry

SMS6PDH1

DigiKey Part Number
SOU1224-ND
Manufacturer
Manufacturer Product Number
SMS6PDH1
Description
CONN PLUG HSG 6POS 5.08MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
SMS6PDH1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.200" (5.08mm)
Number of Rows
2
Row Spacing
0.200" (5.08mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Strain Relief
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1150,98000 Kč150,98 Kč
10128,27700 Kč1 282,77 Kč
25120,24280 Kč3 006,07 Kč
50114,49780 Kč5 724,89 Kč
100109,03210 Kč10 903,21 Kč
300100,90170 Kč30 270,51 Kč
50097,33202 Kč48 666,01 Kč
1 00092,69084 Kč92 690,84 Kč
Manufacturers Standard Package
Unit Price without VAT:150,98000 Kč
Unit Price with VAT:182,68580 Kč