SMS36P-1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ITT Cannon, LLC
In Stock: 132
Unit Price: 206,71000 Kč
Datasheet
SMS36P-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMS36P-1
Interconnect Solutions for the Railway Industry

SMS36P-1

DigiKey Part Number
SOU1235-ND
Manufacturer
Manufacturer Product Number
SMS36P-1
Description
CONN PLUG HSG 36POS 5.08MM
Customer Reference
Detailed Description
36 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.200" (5.08mm)
Number of Rows
4
Row Spacing
0.200" (5.08mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1237,23000 Kč237,23 Kč
10210,18400 Kč2 101,84 Kč
25202,10520 Kč5 052,63 Kč
50194,02200 Kč9 701,10 Kč
100183,24450 Kč18 324,45 Kč
250167,07552 Kč41 768,88 Kč
500156,29668 Kč78 148,34 Kč
1 000143,36166 Kč143 361,66 Kč
Unit Price without VAT:237,23000 Kč
Unit Price with VAT:287,04830 Kč