


SMS24RDH1 | |
|---|---|
DigiKey Part Number | SOU1214-ND |
Manufacturer | |
Manufacturer Product Number | SMS24RDH1 |
Description | CONN RCPT HSG 24POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | SMS24RDH1 Models |
Category | Row Spacing 0.200" (5.08mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Features Strain Relief |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.200" (5.08mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,50000 Kč | 153,50 Kč |
| 10 | 130,48200 Kč | 1 304,82 Kč |
| 25 | 122,30080 Kč | 3 057,52 Kč |
| 50 | 116,45920 Kč | 5 822,96 Kč |
| 100 | 110,90090 Kč | 11 090,09 Kč |
| 300 | 102,63053 Kč | 30 789,16 Kč |
| 500 | 98,99928 Kč | 49 499,64 Kč |
| 1 000 | 94,27892 Kč | 94 278,92 Kč |
| Unit Price without VAT: | 153,50000 Kč |
|---|---|
| Unit Price with VAT: | 185,73500 Kč |
















