24 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm)
Interconnect Solutions for the Railway Industry

SMS24R-1

DigiKey Part Number
SOU1213-ND
Manufacturer
Manufacturer Product Number
SMS24R-1
Description
CONN RCPT HSG 24POS 5.08MM
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.200" (5.08mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Discontinued at DigiKey
Color
Black
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.200" (5.08mm)
Base Product Number
Number of Rows
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
1055,85500 Kč558,55 Kč
2552,88960 Kč1 322,24 Kč
5051,66340 Kč2 583,17 Kč
10049,20250 Kč4 920,25 Kč
25043,05260 Kč10 763,15 Kč
50041,82214 Kč20 911,07 Kč
1 00035,67182 Kč35 671,82 Kč
2 50033,21170 Kč83 029,25 Kč
Manufacturers Standard Package
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč