


SMS15RDH1 | |
|---|---|
DigiKey Part Number | SOU1210-ND |
Manufacturer | |
Manufacturer Product Number | SMS15RDH1 |
Description | CONN RCPT HSG 15POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | SMS15RDH1 Models |
Category | Row Spacing 0.200" (5.08mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Features Strain Relief |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.200" (5.08mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,87000 Kč | 169,87 Kč |
| 10 | 144,31900 Kč | 1 443,19 Kč |
| 25 | 135,26920 Kč | 3 381,73 Kč |
| 50 | 128,81020 Kč | 6 440,51 Kč |
| 100 | 122,66400 Kč | 12 266,40 Kč |
| 300 | 113,51660 Kč | 34 054,98 Kč |
| 500 | 109,50122 Kč | 54 750,61 Kč |
| 1 000 | 104,27943 Kč | 104 279,43 Kč |
| Unit Price without VAT: | 169,87000 Kč |
|---|---|
| Unit Price with VAT: | 205,54270 Kč |
















