



SC16ML11TK6 | |
|---|---|
DigiKey Part Number | SOU2143-ND |
Manufacturer | |
Manufacturer Product Number | SC16ML11TK6 |
Description | CONN SOCKET 16-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 16-18 AWG Stamped |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,50101 Kč | 14 501,01 Kč |
| Unit Price without VAT: | 14,50101 Kč |
|---|---|
| Unit Price with VAT: | 17,54622 Kč |




















