Socket Contact Gold Crimp 16-18 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold Crimp 16-18 AWG Stamped
Souriau UTL Series Plastic Connectors | Digi-Key Daily
How to extract Trim Trio contacts

SC16ML11S31

DigiKey Part Number
SOU2141-ND
Manufacturer
Manufacturer Product Number
SC16ML11S31
Description
CONN SOCKET 16-18AWG GOLD CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 16-18 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00012,95136 Kč12 951,36 Kč
Unit Price without VAT:12,95136 Kč
Unit Price with VAT:15,67115 Kč