Socket Contact Gold Crimp 16-18 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold Crimp 16-18 AWG Stamped
Souriau UTL Series Plastic Connectors | Digi-Key Daily
How to crimp stamped and formed Trim Trio contacts

SC16M-1S6

DigiKey Part Number
SOU1248TR-ND - Tape & Reel (TR)
SOU1248CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SC16M-1S6
Description
CONN SOCKET 16-18AWG GOLD CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 16-18 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
Souriau-Sunbank by Eaton
Wire Gauge
16-18 AWG
Series
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
29.5µin (0.75µm)
Type
Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
147,88000 Kč47,88 Kč
1040,63100 Kč406,31 Kč
2538,09040 Kč952,26 Kč
5036,26780 Kč1 813,39 Kč
10034,53540 Kč3 453,54 Kč
25032,37136 Kč8 092,84 Kč
50030,82590 Kč15 412,95 Kč
1 00029,35499 Kč29 354,99 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00027,16686 Kč81 500,58 Kč
6 00025,87153 Kč155 229,18 Kč
Manufacturers Standard Package
Unit Price without VAT:47,88000 Kč
Unit Price with VAT:57,93480 Kč