



SC14M1D70 | |
|---|---|
DigiKey Part Number | SC14M1D70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC14M1D70 |
Description | CONN SOCKET 14AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 14 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.11µin (0.130µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,08586 Kč | 51 257,58 Kč |
| Unit Price without VAT: | 17,08586 Kč |
|---|---|
| Unit Price with VAT: | 20,67389 Kč |















