
S280W555-504 | |
|---|---|
DigiKey Part Number | 666-S280W555-504-ND |
Manufacturer | |
Manufacturer Product Number | S280W555-504 |
Description | 4 INCHES GROUND TRACK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Track Contact Size |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Souriau-Sunbank by Eaton | Type Ground Track |
Series | Module Capacity 4 |
Packaging Bulk | Size / Dimension 4.000" L x 1.020" W (101.60mm x 25.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2 589,88480 Kč | 64 747,12 Kč |
| Unit Price without VAT: | 2 589,88480 Kč |
|---|---|
| Unit Price with VAT: | 3 133,76061 Kč |



