


19032183A | |
|---|---|
DigiKey Part Number | CR249-ND |
Manufacturer | |
Manufacturer Product Number | 19032183A |
Description | FAN BLOWER 160.7X50.2MM SPD24B1 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 160.7mm L x 161.3mm H Ball 60.0 CFM (1.68m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19032183A Models |
Category | Noise 57.0dB(A) |
Mfr | Power (Watts) 30 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency UL |
Size / Dimension Rectangular/Rounded - 160.7mm L x 161.3mm H | Weight 2.1 lbs (952.5 g) |
Width 50.20mm | Current Rating (Amps) 1.25A |
Air Flow 60.0 CFM (1.68m³/min) | Voltage Range 12 ~ 28VDC |
Static Pressure 1.100 in H2O (274.0 Pa) | Material - Frame Zinc |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 62000 Hrs @ 50°C |
Features Auto Restart, Locked Rotor Protection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 788,61000 Kč | 1 788,61 Kč |
| 20 | 1 326,05500 Kč | 26 521,10 Kč |
| 40 | 1 236,55125 Kč | 49 462,05 Kč |
| Unit Price without VAT: | 1 788,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 164,21810 Kč |



