



RM16M31D28 | |
|---|---|
DigiKey Part Number | RM16M31D28-ND |
Manufacturer | |
Manufacturer Product Number | RM16M31D28 |
Description | CONN PIN 16AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16 AWG Machined |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Souriau-Sunbank by Eaton | Wire Gauge 16 AWG |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 29.5µin (0.75µm) |
Type Machined | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,85000 Kč | 97,85 Kč |
| 10 | 83,08900 Kč | 830,89 Kč |
| 25 | 77,88560 Kč | 1 947,14 Kč |
| 50 | 74,16500 Kč | 3 708,25 Kč |
| 100 | 70,62260 Kč | 7 062,26 Kč |
| 250 | 66,19996 Kč | 16 549,99 Kč |
| 500 | 63,04104 Kč | 31 520,52 Kč |
| 1 000 | 60,03391 Kč | 60 033,91 Kč |
| 2 500 | 56,27951 Kč | 140 698,77 Kč |
| Unit Price without VAT: | 97,85000 Kč |
|---|---|
| Unit Price with VAT: | 118,39850 Kč |









