

RC16M-23T | |
|---|---|
DigiKey Part Number | SOU2274-ND |
Manufacturer | |
Manufacturer Product Number | RC16M-23T |
Description | CONN SOCKET 16-20AWG TIN CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 16-20 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | RC16M-23T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,25000 Kč | 31,25 Kč |
| 10 | 26,60000 Kč | 266,00 Kč |
| 25 | 24,92920 Kč | 623,23 Kč |
| 50 | 23,73380 Kč | 1 186,69 Kč |
| 100 | 22,60060 Kč | 2 260,06 Kč |
| 250 | 21,18412 Kč | 5 296,03 Kč |
| 500 | 20,17260 Kč | 10 086,30 Kč |
| 1 000 | 19,20984 Kč | 19 209,84 Kč |
| 2 500 | 18,00762 Kč | 45 019,05 Kč |
| Unit Price without VAT: | 31,25000 Kč |
|---|---|
| Unit Price with VAT: | 37,81250 Kč |















