
JMXHH1G05FSUDSU | |
|---|---|
DigiKey Part Number | SOU2257-ND |
Manufacturer | |
Manufacturer Product Number | JMXHH1G05FSUDSU |
Description | CONN RCPT FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | JMXHH1G05FSUDSU Models |
Category | Shell Material Polyetherimide (PEI) |
Mfr | Contact Finish - Mating Gold |
Series | Color Light Gray |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 7A |
Shell Size - Insert 1-5 | Voltage Rating 230V |
Mounting Type Panel Mount | Operating Temperature -20°C ~ 100°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Copper Nickel |
Termination Solder Cup | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Applications Industrial, Instrumentation, Medical |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 930,37080 Kč | 23 259,27 Kč |
| Unit Price without VAT: | 930,37080 Kč |
|---|---|
| Unit Price with VAT: | 1 125,74867 Kč |


