


JMXFH1G05MCUDSU | |
|---|---|
DigiKey Part Number | SOU2250-ND |
Manufacturer | |
Manufacturer Product Number | JMXFH1G05MCUDSU |
Description | CONN PLUG MALE 5POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | JMXFH1G05MCUDSU Models |
Category | Color Light Gray |
Mfr | Ingress Protection IP50/IP68 - Dust Protected, Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7A |
Number of Positions 5 | Voltage Rating 230V |
Shell Size - Insert 1-5 | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polyetherimide (PEI) |
Termination Crimp | Contact Material Copper Nickel |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Plastic | Applications Industrial, Instrumentation, Medical |
Shell Material Polyetherimide (PEI) | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 252,74000 Kč | 1 252,74 Kč |
| 10 | 1 070,35200 Kč | 10 703,52 Kč |
| Unit Price without VAT: | 1 252,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 515,81540 Kč |




