Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

JBXFD2G10MSSDSR | |
|---|---|
DigiKey Part Number | SOU1709-ND |
Manufacturer | |
Manufacturer Product Number | JBXFD2G10MSSDSR |
Description | CONN PLUG MALE 10P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | JBXFD2G10MSSDSR Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP40 |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 8A |
Shell Size - Insert 2 | Voltage Rating 830V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Instrumentation, Medical, Telecommunications |
Shell Material Brass | Base Product Number |
Shell Finish Chrome over Nickel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FGG.2B.310.CLAD52 | LEMO | 2 | FGG.2B.310.CLAD52-ND | 1 718,69000 Kč | Similar |
| FGG.2B.310.CLAD62 | LEMO | 14 | FGG.2B.310.CLAD62-ND | 1 725,20000 Kč | Similar |
| FGG.2B.310.CLAD72 | LEMO | 0 | FGG.2B.310.CLAD72-ND | 1 718,69000 Kč | Similar |
| FGG.2B.310.CLAD82 | LEMO | 0 | FGG.2B.310.CLAD82-ND | 1 718,69000 Kč | Similar |
| FGG.2B.310.CLAD92 | LEMO | 0 | FGG.2B.310.CLAD92-ND | 1 480,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 440,25000 Kč | 1 440,25 Kč |
| 10 | 1 224,18300 Kč | 12 241,83 Kč |
| 25 | 1 147,59120 Kč | 28 689,78 Kč |
| 50 | 1 092,85780 Kč | 54 642,89 Kč |
| 100 | 1 040,76170 Kč | 104 076,17 Kč |
| Unit Price without VAT: | 1 440,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 742,70250 Kč |




