10 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JBXER2G10FCSDSR

DigiKey Part Number
SOU1680-ND
Manufacturer
Manufacturer Product Number
JBXER2G10FCSDSR
Description
CONN RCPT FMALE 10POS GOLD CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
EDA/CAD Models
JBXER2G10FCSDSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Chrome over Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP40
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
10
Shielding
Shell Size - Insert
2
Current Rating (Amps)
8A
Mounting Type
Panel Mount
Voltage Rating
830V
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-40°C ~ 125°C
Termination
Crimp
Contact Finish Thickness - Mating
19.7µin (0.50µm)
Fastening Type
Push-Pull
Insert Material
Polyetheretherketone (PEEK)
Orientation
G
Applications
Industrial, Instrumentation, Medical, Telecommunications
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 267,44000 Kč1 267,44 Kč
101 077,36500 Kč10 773,65 Kč
251 009,95360 Kč25 248,84 Kč
50961,78820 Kč48 089,41 Kč
100915,93070 Kč91 593,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 267,44000 Kč
Unit Price with VAT:1 533,60240 Kč