
JBXFD0G04MCSDSR | |
|---|---|
DigiKey Part Number | SOU1690-ND |
Manufacturer | |
Manufacturer Product Number | JBXFD0G04MCSDSR |
Description | CONN PLUG MALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | JBXFD0G04MCSDSR Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP40 |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 7A |
Shell Size - Insert 0 | Voltage Rating 660V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Instrumentation, Medical, Telecommunications |
Shell Material Brass | Base Product Number |
Shell Finish Chrome over Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 834,04000 Kč | 834,04 Kč |
| 10 | 708,95500 Kč | 7 089,55 Kč |
| 25 | 664,57000 Kč | 16 614,25 Kč |
| 50 | 632,87140 Kč | 31 643,57 Kč |
| 100 | 602,69300 Kč | 60 269,30 Kč |
| 250 | 565,00664 Kč | 141 251,66 Kč |
| Unit Price without VAT: | 834,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 009,18840 Kč |



