
JBXER0G04FSSDSR | |
|---|---|
DigiKey Part Number | SOU1624-ND |
Manufacturer | |
Manufacturer Product Number | JBXER0G04FSSDSR |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | JBXER0G04FSSDSR Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome over Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP40 |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding |
Shell Size - Insert 0 | Current Rating (Amps) 7A |
Mounting Type Panel Mount | Voltage Rating 660V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Applications Industrial, Instrumentation, Medical, Telecommunications |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 580,38000 Kč | 580,38 Kč |
| 10 | 473,16900 Kč | 4 731,69 Kč |
| 25 | 436,24600 Kč | 10 906,15 Kč |
| 50 | 410,25060 Kč | 20 512,53 Kč |
| 100 | 385,81940 Kč | 38 581,94 Kč |
| Unit Price without VAT: | 580,38000 Kč |
|---|---|
| Unit Price with VAT: | 702,25980 Kč |



