
8MQ2S1M6N | |
|---|---|
DigiKey Part Number | 1539-8MQ2S1M6N-ND |
Manufacturer | |
Manufacturer Product Number | 8MQ2S1M6N |
Description | MQUICK MODULE, UNSEALED, WITHOUT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug - Shell Connector Arinc Crimp ///// |
Datasheet | Datasheet |
Category | Class Code N |
Manufacturer Souriau-Sunbank by Eaton | Shell Size 1 |
Series | Sealed Un-Sealed |
Packaging Bulk | Shell Plating Nickel |
Part Status Active | Termination Crimp |
Shell Style Plug - Shell | Note Contacts Sold Separately |
Class Environmental |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 376,63000 Kč | 1 376,63 Kč |
| 10 | 1 170,11400 Kč | 11 701,14 Kč |
| 25 | 1 096,89360 Kč | 27 422,34 Kč |
| 50 | 1 044,58760 Kč | 52 229,38 Kč |
| 100 | 994,78650 Kč | 99 478,65 Kč |
| Unit Price without VAT: | 1 376,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 665,72230 Kč |




