
8MQ2S1M6D | |
|---|---|
DigiKey Part Number | 1539-8MQ2S1M6D-ND |
Manufacturer | |
Manufacturer Product Number | 8MQ2S1M6D |
Description | MQUICK MODULE, SEALED, WITHOUT C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug - Shell Connector Arinc Crimp ///// |
Datasheet | Datasheet |
Category | Class Code D |
Manufacturer Souriau-Sunbank by Eaton | Shell Size 1 |
Series | Sealed Un-Sealed |
Packaging Bulk | Shell Plating Nickel |
Part Status Active | Termination Crimp |
Shell Style Plug - Shell | Note Contacts Sold Separately |
Class Environmental |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 401,41000 Kč | 1 401,41 Kč |
| 10 | 1 191,17500 Kč | 11 911,75 Kč |
| 25 | 1 116,64000 Kč | 27 916,00 Kč |
| 50 | 1 063,38500 Kč | 53 169,25 Kč |
| 100 | 1 012,69780 Kč | 101 269,78 Kč |
| Unit Price without VAT: | 1 401,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 695,70610 Kč |




