


82911460A | |
|---|---|
DigiKey Part Number | 82911460A-ND |
Manufacturer | |
Manufacturer Product Number | 82911460A |
Description | CONTACT SOCKET 18AWG CRIMP SLVR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 18 AWG Size 12 Crimp Silver |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 18 AWG |
Manufacturer Souriau-Sunbank by Eaton | Wire Gauge or Range - mm² 0.75 ~ 1.0mm² |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Type Power, Machined | Contact Finish Thickness 78.7µin (2.00µm) |
Contact Type Socket | Base Product Number |
Contact Size 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 92,44370 Kč | 9 244,37 Kč |
| Unit Price without VAT: | 92,44370 Kč |
|---|---|
| Unit Price with VAT: | 111,85688 Kč |












