
| SRMX6SOWT1D512E008E01CH | |
|---|---|
| DigiKey Part Number | 1668-SRMX6SOWT1D512E008E01CH-ND | 
| Manufacturer | |
| Manufacturer Product Number | SRMX6SOWT1D512E008E01CH | 
| Description | SBC 1.0GHZ 1 CORE 512MB RAM | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Single Board Computer 1GHz 1 Core 512MB RAM ARM Cortex-A9 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SolidRun LTD | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Core Processor | ARM Cortex-A9 | |
| Speed | 1GHz | |
| Number of Cores | 1 | |
| Power (Watts) | - | |
| Cooling Type | Heat Sink | |
| Size / Dimension | 3.940" x 2.760" (100.07mm x 70.10mm) | |
| Form Factor | SBC | |
| Expansion Site/Bus | M.2, mPCIe, mSATA | |
| RAM Capacity/Installed | 512MB | |
| Storage Interface | - | |
| Video Outputs | DSI, HDMI, LVDS, MIPI | |
| Ethernet | RJ45 (10/100/1000) | |
| USB | USB 2.0 (2) | |
| Digital I/O Lines | - | |
| Analog Input:Output | - | |
| Watchdog Timer | No | |
| Contents | SD Card | |
| Operating Temperature | 0°C ~ 70°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4 036,36000 Kč | 4 036,36 Kč | 
| Unit Price without VAT: | 4 036,36000 Kč | 
|---|---|
| Unit Price with VAT: | 4 883,99560 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic