SRMP8QDWB1D03GE008M02CH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRMP8QDWB1D03GE008M02CH

DigiKey Part Number
1668-SRMP8QDWB1D03GE008M02CH-ND
Manufacturer
Manufacturer Product Number
SRMP8QDWB1D03GE008M02CH
Description
SBC 1.8GHZ 4 CORE 16GB/0GB RAM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.6GHz, 1.8GHz 4 Core 16GB/0GB RAM ARM Cortex-A53, Cortex-M7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolidRun LTD
Series
Packaging
Box
Part Status
Active
Core Processor
ARM Cortex-A53, Cortex-M7
Speed
1.6GHz, 1.8GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
Heat Sink
Size / Dimension
1.850" x 1.180" (47.00mm x 30.00mm)
Form Factor
-
Expansion Site/Bus
Audio, GPIO, I2C, LVDS, MIPI CSI, PCIe, SPI, UART
RAM Capacity/Installed
16GB/0GB
Storage Interface
eMMC, NOR-Flash, PCIeSSD, SD
Video Outputs
HDMI, LVDS, MIPI
Ethernet
10/100/1000 Mbps (2)
USB
USB 3.0 (2)
Digital I/O Lines
18
Analog Input:Output
-
Watchdog Timer
No
Contents
SD Card
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 188,95000 Kč4 188,95 Kč
Manufacturers Standard Package
Unit Price without VAT:4 188,95000 Kč
Unit Price with VAT:5 068,62950 Kč