
333294 | |
|---|---|
DigiKey Part Number | 5032-333294-ND |
Manufacturer | |
Manufacturer Product Number | 333294 |
Description | DASDUINO BEGINNER KIT REFILL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board of Education Breadboard Kit Components |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Components | |
Main Purpose | Breadboard Kit | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | Board of Education |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,33000 Kč | 318,33 Kč |
| Unit Price without VAT: | 318,33000 Kč |
|---|---|
| Unit Price with VAT: | 385,17930 Kč |






