



333224 | |
|---|---|
DigiKey Part Number | 5032-333224-ND |
Manufacturer | |
Manufacturer Product Number | 333224 |
Description | DC CONNECTOR BREAKOUT |
Customer Reference | |
Detailed Description | DC-005 2.0 Connector Board Connectivity Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Platform | - | |
Type | Connectivity | |
Function | Connector Board | |
Utilized IC / Part | DC-005 2.0 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,70000 Kč | 47,70 Kč |
| Unit Price without VAT: | 47,70000 Kč |
|---|---|
| Unit Price with VAT: | 57,71700 Kč |


