
5882 | |
|---|---|
DigiKey Part Number | 1528-5882-ND |
Manufacturer | |
Manufacturer Product Number | 5882 |
Description | ADAFRUIT DC POWER BFF ADD-ON FOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MPM3610 Power Supply Power Management QT Py Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | QT Py | |
Type | Power Management | |
Function | Power Supply | |
Utilized IC / Part | MPM3610 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |






