



333179 | |
|---|---|
DigiKey Part Number | 5032-333179-ND |
Manufacturer | |
Manufacturer Product Number | 333179 |
Description | PIR MOVEMENT SENSOR BOARD EASYC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AM312 Passive Infrared (PIR) Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Passive Infrared (PIR) | |
Utilized IC / Part | AM312 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,67000 Kč | 232,67 Kč |
| 10 | 232,17100 Kč | 2 321,71 Kč |
| Unit Price without VAT: | 232,67000 Kč |
|---|---|
| Unit Price with VAT: | 281,53070 Kč |



