



333083 | |
|---|---|
DigiKey Part Number | 5032-333083-ND |
Manufacturer | |
Manufacturer Product Number | 333083 |
Description | PIR MOVEMENT SENSOR BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Passive Infrared (PIR) Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Passive Infrared (PIR) | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,14000 Kč | 164,14 Kč |
| 10 | 163,74500 Kč | 1 637,45 Kč |
| Unit Price without VAT: | 164,14000 Kč |
|---|---|
| Unit Price with VAT: | 198,60940 Kč |



