



333073 | |
|---|---|
DigiKey Part Number | 5032-333073-ND |
Manufacturer | |
Manufacturer Product Number | 333073 |
Description | EVAL BOARD FOR CH340 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | CH340 - USB Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Interface | |
Function | USB | |
Embedded | No | |
Utilized IC / Part | CH340 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,14000 Kč | 119,14 Kč |
| 10 | 118,93300 Kč | 1 189,33 Kč |
| Unit Price without VAT: | 119,14000 Kč |
|---|---|
| Unit Price with VAT: | 144,15940 Kč |


