CH340 - USB 2.0 to UART Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CH340 - USB 2.0 to UART Interface Evaluation Board
ReSpeaker Core v2.0 - Voice Reception System

103990049

DigiKey Part Number
1597-1332-ND
Manufacturer
Manufacturer Product Number
103990049
Description
EVAL BOARD FOR CH340
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
CH340 - USB 2.0 to UART Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
USB 2.0 to UART
Embedded
-
Utilized IC / Part
CH340
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1166,93000 Kč166,93 Kč
Manufacturers Standard Package
Unit Price without VAT:166,93000 Kč
Unit Price with VAT:201,98530 Kč