



333028 | |
|---|---|
DigiKey Part Number | 5032-333028-ND |
Manufacturer | |
Manufacturer Product Number | 333028 |
Description | EVAL BOARD FOR CH340 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | CH340 - USB to UART (RS232) Bridge Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Soldered Electronics | Utilized IC / Part CH340 |
Packaging Bag | Primary Attributes 5V Input Voltage |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Interface | Contents Board(s) |
Function USB to UART (RS232) Bridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,81000 Kč | 113,81 Kč |
| Unit Price without VAT: | 113,81000 Kč |
|---|---|
| Unit Price with VAT: | 137,71010 Kč |



