



333067 | |
|---|---|
DigiKey Part Number | 5032-333067-ND |
Manufacturer | |
Manufacturer Product Number | 333067 |
Description | EVAL BOARD FOR MAX232 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MAX232 - Transceiver, RS-232 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-232 | |
Embedded | No | |
Utilized IC / Part | MAX232 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,76000 Kč | 117,76 Kč |
| 10 | 117,55400 Kč | 1 175,54 Kč |
| Unit Price without VAT: | 117,76000 Kč |
|---|---|
| Unit Price with VAT: | 142,48960 Kč |





