
100340 | |
|---|---|
DigiKey Part Number | 5032-100340-ND |
Manufacturer | |
Manufacturer Product Number | 100340 |
Description | ADDRESSABLE RGB LED STRIP WS2812 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - Red, Green, Blue (RGB) Linear Light Strip, Plug and Play |
Datasheet | Datasheet |
Category | Configuration Linear Light Strip, Plug and Play |
Manufacturer Soldered Electronics | Current - Test 1.62A |
Packaging Bag | Voltage - Forward (Vf) (Typ) 5V Red, 5V Green, 5V Blue |
Part Status Active | Features IP20 |
Type LED Module | Size / Dimension 1.00m L |
Color Red, Green, Blue (RGB) | Lens Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,91000 Kč | 426,91 Kč |
| 10 | 338,06800 Kč | 3 380,68 Kč |
| 100 | 286,51700 Kč | 28 651,70 Kč |
| 500 | 264,16076 Kč | 132 080,38 Kč |
| Unit Price without VAT: | 426,91000 Kč |
|---|---|
| Unit Price with VAT: | 516,56110 Kč |





