
000077 | |
|---|---|
DigiKey Part Number | 5032-000077-ND |
Manufacturer | |
Manufacturer Product Number | 000077 |
Description | RGB LED DIODE WS2812B 8MM THT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Serial Red, Green, Blue (RGB) 8.00mm Dia |
Datasheet | Datasheet |
Category | Color Red, Green, Blue (RGB) |
Manufacturer Soldered Electronics | Controller Type WS2812 |
Packaging Bag | Interface Serial |
Part Status Active | Mounting Type Through Hole |
Configuration Discrete | Size / Dimension 8.00mm Dia |
Number of LEDs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,72000 Kč | 46,72 Kč |
| 10 | 33,61900 Kč | 336,19 Kč |
| 100 | 25,72320 Kč | 2 572,32 Kč |
| 500 | 22,24406 Kč | 11 122,03 Kč |
| 1 000 | 21,10910 Kč | 21 109,10 Kč |
| 2 000 | 20,14777 Kč | 40 295,54 Kč |
| 5 000 | 19,09972 Kč | 95 498,60 Kč |
| 10 000 | 18,44763 Kč | 184 476,30 Kč |
| Unit Price without VAT: | 46,72000 Kč |
|---|---|
| Unit Price with VAT: | 56,53120 Kč |











