
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 375V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 50W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Size / Dimension | 3.52" L x 1.18" W x 2.95" H (89.4mm x 30.0mm x 74.9mm) | |
Approval Agency | CE, cULus, cURus | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 088,58000 Kč | 2 088,58 Kč |
| 10 | 1 835,72800 Kč | 18 357,28 Kč |
| 40 | 1 698,50350 Kč | 67 940,14 Kč |
| 80 | 1 633,77213 Kč | 130 701,77 Kč |
| 120 | 1 597,06175 Kč | 191 647,41 Kč |
| Unit Price without VAT: | 2 088,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 527,18180 Kč |







